
140-505-210-011 | |
|---|---|
DigiKey Part Number | 151-140-505-210-011-ND |
Manufacturer | |
Manufacturer Product Number | 140-505-210-011 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 140-505-210-011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 50 | 1,17580 Kč | 58,79 Kč |
| 100 | 1,12130 Kč | 112,13 Kč |
| 300 | 1,03660 Kč | 310,98 Kč |
| 500 | 0,99992 Kč | 499,96 Kč |
| 1 000 | 0,95226 Kč | 952,26 Kč |
| 2 500 | 0,89250 Kč | 2 231,25 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


