3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140-503-210-011

DigiKey Part Number
151-140-503-210-011-ND
Manufacturer
Manufacturer Product Number
140-503-210-011
Description
CONN RCPT HSG 3POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
140-503-210-011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Natural
Features
Polarizing Key
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 583
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
250,64680 Kč16,17 Kč
500,62160 Kč31,08 Kč
1000,59000 Kč59,00 Kč
3000,54523 Kč163,57 Kč
5000,52620 Kč263,10 Kč
1 0000,50101 Kč501,01 Kč
2 5000,46952 Kč1 173,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč