Connector Header Surface Mount 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 2 position 0.079" (2.00mm)
140 Series In-Line Connectors | Wire to Board | 2.00mm Pitch

140-502-417-011

DigiKey Part Number
151-140-502-417-011TR-ND - Tape & Reel (TR)
151-140-502-417-011CT-ND - Cut Tape (CT)
151-140-502-417-011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
140-502-417-011
Description
2.0MM PITCH CONNECTOR WITH 2 SUR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
140-502-417-011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 063
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,10800 Kč111,08 Kč
2510,40680 Kč260,17 Kč
509,90260 Kč495,13 Kč
1009,43020 Kč943,02 Kč
2508,83932 Kč2 209,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7008,21921 Kč5 753,45 Kč
1 4007,82686 Kč10 957,60 Kč
2 1007,60598 Kč15 972,56 Kč
3 5007,33676 Kč25 678,66 Kč
4 9007,16460 Kč35 106,54 Kč
7 0006,98663 Kč48 906,41 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč