


140-502-415-000 | |
|---|---|
DigiKey Part Number | 151-140-502-415-000-ND |
Manufacturer | |
Manufacturer Product Number | 140-502-415-000 |
Description | 2.0MM PITCH CONNECTOR WITH 2 P.C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 140-502-415-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,78920 Kč | 44,73 Kč |
| 50 | 1,70080 Kč | 85,04 Kč |
| 100 | 1,61890 Kč | 161,89 Kč |
| 300 | 1,49787 Kč | 449,36 Kč |
| 500 | 1,44466 Kč | 722,33 Kč |
| 1 000 | 1,37558 Kč | 1 375,58 Kč |
| 2 500 | 1,28919 Kč | 3 222,98 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




