VC-TXO-39SMX11.4 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VC-TXO-39SMX11.4 SERIES
VC-TXO-39SM Series

VC-TXO-39SMX-100-TR

DigiKey Part Number
X1126TR-ND - Tape & Reel (TR)
X1126CT-ND - Cut Tape (CT)
X1126DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC-TXO-39SMX-100-TR
Description
XTAL OSC VCTCXO 10.0000MHZ SNWV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VC-TXO-39SMX-100-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.449" L x 0.378" W (11.40mm x 9.60mm)
Height - Seated (Max)
0.098" (2.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1362,23000 Kč362,23 Kč
10316,75100 Kč3 167,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500267,57514 Kč133 787,57 Kč
Manufacturers Standard Package
Unit Price without VAT:362,23000 Kč
Unit Price with VAT:438,29830 Kč