
ETXO-H33CL-125.000 | |
|---|---|
DigiKey Part Number | XC2135-ND |
Manufacturer | |
Manufacturer Product Number | ETXO-H33CL-125.000 |
Description | XTAL OSC TCXO 125.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 125 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETXO-H33CL-125.000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,53000 Kč | 242,53 Kč |
| 10 | 210,77800 Kč | 2 107,78 Kč |
| 25 | 199,33840 Kč | 4 983,46 Kč |
| 50 | 191,10700 Kč | 9 555,35 Kč |
| 100 | 183,22430 Kč | 18 322,43 Kč |
| 300 | 171,40947 Kč | 51 422,84 Kč |
| 500 | 166,18574 Kč | 83 092,87 Kč |
| 1 000 | 159,35970 Kč | 159 359,70 Kč |
| Unit Price without VAT: | 242,53000 Kč |
|---|---|
| Unit Price with VAT: | 293,46130 Kč |


