100 MHz XO (Standard) LVDS Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX2-LMV-2CN-100.000-TR

DigiKey Part Number
50-ECX2-LMV-2CN-100.000-TR-ND - Tape & Reel (TR)
50-ECX2-LMV-2CN-100.000-TRCT-ND - Cut Tape (CT)
50-ECX2-LMV-2CN-100.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECX2-LMV-2CN-100.000-TR
Description
OSC XO 100.000MHZ LVDS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
24mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
30µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1074,10200 Kč741,02 Kč
2570,06600 Kč1 751,65 Kč
5067,16840 Kč3 358,42 Kč
10064,39460 Kč6 439,46 Kč
25060,90092 Kč15 225,23 Kč
50059,43484 Kč29 717,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00055,98025 Kč55 980,25 Kč
2 00053,67436 Kč107 348,72 Kč
3 00052,37139 Kč157 114,17 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč