ECX-P37BN-106.250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 66,28149 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 69,87114 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 172,68000 Kč
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: 66,94600 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 97
Unit Price: 66,74000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 67,15000 Kč
Datasheet
106.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-P37BN-106.250

DigiKey Part Number
XC2050-ND
Manufacturer
Manufacturer Product Number
ECX-P37BN-106.250
Description
XTAL OSC XO 106.2500MHZ LVPECL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-P37BN-106.250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
LVPECL
Current - Supply (Disable) (Max)
16mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
637P10623I3TCTS-Frequency Controls0637P10623I3T-ND66,28149 KčParametric Equivalent
BB-106.250MBE-TTXC CORPORATION0887-1521-2-ND69,87114 KčParametric Equivalent
SIT9120AI-1D3-33E106.250000SiTime01473-SIT9120AI-1D3-33E106.250000-ND172,68000 KčParametric Equivalent
SX7DF106.250B20F30PNNShenzhen SCTF Electronics72 0005852-SX7DF106.250B20F30PNNTR-ND66,94600 KčParametric Equivalent
SXO75P3A481-106.250MSuntsu Electronics, Inc.972388-SXO75P3A481-106.250M-ND66,74000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
10124,67400 Kč1 246,74 Kč
Manufacturers Standard Package
Unit Price without VAT:124,67400 Kč
Unit Price with VAT:150,85554 Kč