
ECX-L33CN-100.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX-L33CN-100.000-TR-ND - Tape & Reel (TR) 50-ECX-L33CN-100.000-TRCT-ND - Cut Tape (CT) 50-ECX-L33CN-100.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX-L33CN-100.000-TR |
Description | XTAL OSC XO 100 MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 18mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 16mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2B2-33E100.000000 | SiTime | 35 | 1473-SIT9120AI-2B2-33E100.000000-ND | 216,06000 Kč | Parametric Equivalent |
| SIT9365AE-2B1-33E100.000000 | SiTime | 60 | 1473-SIT9365AE-2B1-33E100.000000-ND | 425,04000 Kč | Parametric Equivalent |
| XPL336100.000000I | Renesas Electronics Corporation | 500 | 800-XPL336100.000000ITR-ND | 152,52086 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,87114 Kč | 69 871,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,74000 Kč | 110,74 Kč |
| 10 | 96,16500 Kč | 961,65 Kč |
| 25 | 90,93840 Kč | 2 273,46 Kč |
| 50 | 87,18020 Kč | 4 359,01 Kč |
| 100 | 83,57840 Kč | 8 357,84 Kč |
| 250 | 79,04820 Kč | 19 762,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,36000 Kč | 106,36 Kč |
| 10 | 92,47300 Kč | 924,73 Kč |
| 50 | 83,82660 Kč | 4 191,33 Kč |
| 100 | 80,36460 Kč | 8 036,46 Kč |
| Unit Price without VAT: | 106,36000 Kč |
|---|---|
| Unit Price with VAT: | 128,69560 Kč |

