
ECX-L32CM-312.500 | |
|---|---|
DigiKey Part Number | ECX-L32CM-312.500-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L32CM-312.500 |
Description | XTAL OSC XO 312.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L32CM-312.500 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 22mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,45000 Kč | 186,45 Kč |
| 10 | 162,11000 Kč | 1 621,10 Kč |
| 30 | 151,62633 Kč | 4 548,79 Kč |
| 50 | 146,98540 Kč | 7 349,27 Kč |
| 100 | 140,91850 Kč | 14 091,85 Kč |
| 250 | 133,29084 Kč | 33 322,71 Kč |
| 500 | 127,80376 Kč | 63 901,88 Kč |
| 1 000 | 122,54817 Kč | 122 548,17 Kč |
| Unit Price without VAT: | 186,45000 Kč |
|---|---|
| Unit Price with VAT: | 225,60450 Kč |



