
ECS-VC-TXO32-S3-33-100-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-VC-TXO32-S3-33-100-BN-TR-ND - Tape & Reel (TR) 50-ECS-VC-TXO32-S3-33-100-BN-CT-ND - Cut Tape (CT) 50-ECS-VC-TXO32-S3-33-100-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-VC-TXO32-S3-33-100-BN-TR |
Description | XTAL OSC VCTCXO 10.000MHZ LVCMOS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | ±10ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 230,60000 Kč | 2 306,00 Kč |
| 25 | 218,10200 Kč | 5 452,55 Kč |
| 50 | 213,29760 Kč | 10 664,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 175,59578 Kč | 175 595,78 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |






