
ECS-TXO53-S3-33-100-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO53-S3-33-100-BN-TR-ND - Tape & Reel (TR) 50-ECS-TXO53-S3-33-100-BN-TRCT-ND - Cut Tape (CT) 50-ECS-TXO53-S3-33-100-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO53-S3-33-100-BN-TR |
Description | XTAL OSC TCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,75000 Kč | 234,75 Kč |
| 10 | 204,00900 Kč | 2 040,09 Kč |
| 25 | 194,40240 Kč | 4 860,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 158,82875 Kč | 158 828,75 Kč |
| Unit Price without VAT: | 234,75000 Kč |
|---|---|
| Unit Price with VAT: | 284,04750 Kč |


