
ECS-TXO-32CSMV-320-AN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-32CSMV-320-AN-TR-ND - Tape & Reel (TR) 50-ECS-TXO-32CSMV-320-AN-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-32CSMV-320-AN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-32CSMV-320-AN-TR |
Description | XTAL OSC TCXO 32.0000MHZ CLPSNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.465V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 35,15400 Kč | 351,54 Kč |
| 25 | 33,24200 Kč | 831,05 Kč |
| 50 | 31,86540 Kč | 1 593,27 Kč |
| 100 | 30,54780 Kč | 3 054,78 Kč |
| 250 | 28,88816 Kč | 7 222,04 Kč |
| 500 | 28,21206 Kč | 14 106,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,19441 Kč | 26 194,41 Kč |
| 2 000 | 25,45472 Kč | 50 909,44 Kč |
| 3 000 | 24,83521 Kč | 74 505,63 Kč |
| 5 000 | 24,07665 Kč | 120 383,25 Kč |
| 7 000 | 23,58989 Kč | 165 129,23 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |


