27 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-32CSMV-270-AN-TR

DigiKey Part Number
50-ECS-TXO-32CSMV-270-AN-TR-ND - Tape & Reel (TR)
50-ECS-TXO-32CSMV-270-AN-CT-ND - Cut Tape (CT)
50-ECS-TXO-32CSMV-270-AN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-32CSMV-270-AN-TR
Description
XTAL OSC TCXO 27MHZ CLPSNW SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-32CSMV-270-AN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.465V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,02000 Kč59,02 Kč
1051,20000 Kč512,00 Kč
2548,42640 Kč1 210,66 Kč
5046,42020 Kč2 321,01 Kč
10044,50150 Kč4 450,15 Kč
25042,08556 Kč10 521,39 Kč
50040,34706 Kč20 173,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,68174 Kč38 681,74 Kč
2 00037,08671 Kč74 173,42 Kč
3 00036,18534 Kč108 556,02 Kč
5 00035,08129 Kč175 406,45 Kč
Manufacturers Standard Package
Unit Price without VAT:59,02000 Kč
Unit Price with VAT:71,41420 Kč