27 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-32CSMV-270-AN-TR

DigiKey Part Number
50-ECS-TXO-32CSMV-270-AN-TR-ND - Tape & Reel (TR)
50-ECS-TXO-32CSMV-270-AN-CT-ND - Cut Tape (CT)
50-ECS-TXO-32CSMV-270-AN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-32CSMV-270-AN-TR
Description
XTAL OSC TCXO 27MHZ CLPSNW SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-32CSMV-270-AN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.465V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1051,55000 Kč515,50 Kč
2548,75720 Kč1 218,93 Kč
5046,73740 Kč2 336,87 Kč
10044,80550 Kč4 480,55 Kč
25042,37312 Kč10 593,28 Kč
50040,62274 Kč20 311,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,94604 Kč38 946,04 Kč
2 00037,34012 Kč74 680,24 Kč
3 00036,43258 Kč109 297,74 Kč
5 00035,32099 Kč176 604,95 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč