
ECS-TXO-32CSMV-260-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-32CSMV-260-BN-TR-ND - Tape & Reel (TR) 50-ECS-TXO-32CSMV-260-BN-CT-ND - Cut Tape (CT) 50-ECS-TXO-32CSMV-260-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-32CSMV-260-BN-TR |
Description | XTAL OSC TCXO 26MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-32CSMV-260-BN-TR Models |
Category | Voltage - Supply 1.7V ~ 3.465V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 51,20000 Kč | 512,00 Kč |
| 25 | 48,42640 Kč | 1 210,66 Kč |
| 50 | 46,42020 Kč | 2 321,01 Kč |
| 100 | 44,50150 Kč | 4 450,15 Kč |
| 250 | 42,08556 Kč | 10 521,39 Kč |
| 500 | 40,34706 Kč | 20 173,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,68174 Kč | 38 681,74 Kč |
| 2 000 | 37,08671 Kč | 74 173,42 Kč |
| 3 000 | 36,18534 Kč | 108 556,02 Kč |
| 5 000 | 35,08129 Kč | 175 406,45 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |

