
ECS-TXO-32CSMV-260-AN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-32CSMV-260-AN-TR-ND - Tape & Reel (TR) 50-ECS-TXO-32CSMV-260-AN-CT-ND - Cut Tape (CT) 50-ECS-TXO-32CSMV-260-AN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-32CSMV-260-AN-TR |
Description | XTAL OSC TCXO 26.0000MHZ CLPSNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-32CSMV-260-AN-TR Models |
Category | Voltage - Supply 1.7V ~ 3.465V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 46,09100 Kč | 460,91 Kč |
| 25 | 43,59640 Kč | 1 089,91 Kč |
| 50 | 41,79020 Kč | 2 089,51 Kč |
| 100 | 40,06130 Kč | 4 006,13 Kč |
| 250 | 37,88612 Kč | 9 471,53 Kč |
| 500 | 36,32068 Kč | 18 160,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,82118 Kč | 34 821,18 Kč |
| 2 000 | 33,38497 Kč | 66 769,94 Kč |
| 3 000 | 32,57295 Kč | 97 718,85 Kč |
| 5 000 | 31,57886 Kč | 157 894,30 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |




