
ECS-TXO-32CSMV-200-EN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-32CSMV-200-EN-TR-ND - Tape & Reel (TR) 50-ECS-TXO-32CSMV-200-EN-CT-ND - Cut Tape (CT) 50-ECS-TXO-32CSMV-200-EN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-32CSMV-200-EN-TR |
Description | XTAL OSC TCXO 20MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-32CSMV-200-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.465V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 45,73400 Kč | 457,34 Kč |
| 25 | 43,24760 Kč | 1 081,19 Kč |
| 50 | 41,45840 Kč | 2 072,92 Kč |
| 100 | 39,74290 Kč | 3 974,29 Kč |
| 250 | 37,58644 Kč | 9 396,61 Kč |
| 500 | 36,03340 Kč | 18 016,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,54570 Kč | 34 545,70 Kč |
| 2 000 | 33,12067 Kč | 66 241,34 Kč |
| 3 000 | 32,31522 Kč | 96 945,66 Kč |
| 5 000 | 31,32897 Kč | 156 644,85 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

