
ECS-TXO-32CSMV-200-EN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-32CSMV-200-EN-TR-ND - Tape & Reel (TR) 50-ECS-TXO-32CSMV-200-EN-CT-ND - Cut Tape (CT) 50-ECS-TXO-32CSMV-200-EN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-32CSMV-200-EN-TR |
Description | XTAL OSC TCXO 20MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-32CSMV-200-EN-TR Models |
Category | Voltage - Supply 1.7V ~ 3.465V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 Kč | 52,35 Kč |
| 10 | 45,42300 Kč | 454,23 Kč |
| 25 | 42,95400 Kč | 1 073,85 Kč |
| 50 | 41,17700 Kč | 2 058,85 Kč |
| 100 | 39,47320 Kč | 3 947,32 Kč |
| 250 | 37,33136 Kč | 9 332,84 Kč |
| 500 | 35,78888 Kč | 17 894,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,31126 Kč | 34 311,26 Kč |
| 2 000 | 32,89590 Kč | 65 791,80 Kč |
| 3 000 | 32,09592 Kč | 96 287,76 Kč |
| 5 000 | 31,11636 Kč | 155 581,80 Kč |
| Unit Price without VAT: | 52,35000 Kč |
|---|---|
| Unit Price with VAT: | 63,34350 Kč |


