
ECS-TXO-3225MV-320-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-3225MV-320-TR-ND - Tape & Reel (TR) 50-ECS-TXO-3225MV-320-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-3225MV-320-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225MV-320-TR |
Description | XTAL OSC TCXO 32MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 40,08400 Kč | 400,84 Kč |
| 25 | 37,89880 Kč | 947,47 Kč |
| 50 | 36,33020 Kč | 1 816,51 Kč |
| 100 | 34,82870 Kč | 3 482,87 Kč |
| 250 | 32,93836 Kč | 8 234,59 Kč |
| 500 | 31,57690 Kč | 15 788,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,27301 Kč | 30 273,01 Kč |
| 2 000 | 29,02387 Kč | 58 047,74 Kč |
| 3 000 | 28,31774 Kč | 84 953,22 Kč |
| 5 000 | 27,45310 Kč | 137 265,50 Kč |
| 7 000 | 26,89841 Kč | 188 288,87 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |



