12 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-3225-120-TR

DigiKey Part Number
XC2057TR-ND - Tape & Reel (TR)
XC2057CT-ND - Cut Tape (CT)
XC2057DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-3225-120-TR
Description
XTAL OSC TCXO 12.0000MHZ HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-3225-120-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
HCMOS
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,56000 Kč57,56 Kč
1050,09500 Kč500,95 Kč
2547,37520 Kč1 184,38 Kč
5045,41500 Kč2 270,75 Kč
10043,53590 Kč4 353,59 Kč
25041,17208 Kč10 293,02 Kč
50039,47154 Kč19 735,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,84230 Kč37 842,30 Kč
2 00036,28159 Kč72 563,18 Kč
3 00035,39964 Kč106 198,92 Kč
5 00034,31948 Kč171 597,40 Kč
Manufacturers Standard Package
Unit Price without VAT:57,56000 Kč
Unit Price with VAT:69,64760 Kč