10 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-3225-100-TR

DigiKey Part Number
XC2056TR-ND - Tape & Reel (TR)
XC2056CT-ND - Cut Tape (CT)
XC2056DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-3225-100-TR
Description
XTAL OSC TCXO 10.0000MHZ HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-3225-100-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,99000 Kč55,99 Kč
1048,62600 Kč486,26 Kč
2545,97320 Kč1 149,33 Kč
5044,07440 Kč2 203,72 Kč
10042,25160 Kč4 225,16 Kč
25039,95796 Kč9 989,49 Kč
50038,64780 Kč19 323,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,72594 Kč36 725,94 Kč
2 00035,21171 Kč70 423,42 Kč
3 00035,20788 Kč105 623,64 Kč
Manufacturers Standard Package
Unit Price without VAT:55,99000 Kč
Unit Price with VAT:67,74790 Kč