
ECS-TXO-3225-100-TR | |
|---|---|
DigiKey Part Number | XC2056TR-ND - Tape & Reel (TR) XC2056CT-ND - Cut Tape (CT) XC2056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225-100-TR |
Description | XTAL OSC TCXO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-3225-100-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCMOS | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 50,09500 Kč | 500,95 Kč |
| 25 | 47,37520 Kč | 1 184,38 Kč |
| 50 | 45,41500 Kč | 2 270,75 Kč |
| 100 | 43,53590 Kč | 4 353,59 Kč |
| 250 | 41,17208 Kč | 10 293,02 Kč |
| 500 | 39,47154 Kč | 19 735,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,84230 Kč | 37 842,30 Kč |
| 2 000 | 36,28159 Kč | 72 563,18 Kč |
| 3 000 | 35,39964 Kč | 106 198,92 Kč |
| 5 000 | 34,31948 Kč | 171 597,40 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |

