
ECS-TXO-25CSMV-400-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-25CSMV-400-BN-TR-ND - Tape & Reel (TR) 50-ECS-TXO-25CSMV-400-BN-CT-ND - Cut Tape (CT) 50-ECS-TXO-25CSMV-400-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-25CSMV-400-BN-TR |
Description | XTAL OSC TCXO 40MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-25CSMV-400-BN-TR Models |
Category | Voltage - Supply 1.7V ~ 3.465V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 50,07400 Kč | 500,74 Kč |
| 25 | 47,35880 Kč | 1 183,97 Kč |
| 50 | 45,39820 Kč | 2 269,91 Kč |
| 100 | 43,51920 Kč | 4 351,92 Kč |
| 250 | 41,15624 Kč | 10 289,06 Kč |
| 500 | 39,45652 Kč | 19 728,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,82791 Kč | 37 827,91 Kč |
| 2 000 | 36,26793 Kč | 72 535,86 Kč |
| 3 000 | 35,38608 Kč | 106 158,24 Kč |
| 5 000 | 34,30638 Kč | 171 531,90 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |


