32 MHz TCXO CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-2520MV-320-AN-TR

DigiKey Part Number
50-ECS-TXO-2520MV-320-AN-TR-ND - Tape & Reel (TR)
50-ECS-TXO-2520MV-320-AN-CT-ND - Cut Tape (CT)
50-ECS-TXO-2520MV-320-AN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-2520MV-320-AN-TR
Description
XTAL OSC TCXO 32MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz TCXO CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-2520MV-320-AN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1039,83300 Kč398,33 Kč
2537,67040 Kč941,76 Kč
5036,10820 Kč1 805,41 Kč
10034,61520 Kč3 461,52 Kč
25032,73588 Kč8 183,97 Kč
50031,38278 Kč15 691,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,08677 Kč30 086,77 Kč
2 00028,84506 Kč57 690,12 Kč
3 00028,14327 Kč84 429,81 Kč
5 00027,28400 Kč136 420,00 Kč
7 00026,73267 Kč187 128,69 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč