
ECS-TXO-20CSMV4-390-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV4-390-CN-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV4-390-CN-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV4-390-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-20CSMV4-390-CN-TR |
Description | XTAL OSC TCXO 39.0000MHZ CLPSW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 MHz TCXO Clipped Sine Wave Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 31,24500 Kč | 312,45 Kč |
| 25 | 29,54840 Kč | 738,71 Kč |
| 50 | 28,32220 Kč | 1 416,11 Kč |
| 100 | 27,15250 Kč | 2 715,25 Kč |
| 250 | 25,67720 Kč | 6 419,30 Kč |
| 500 | 24,61596 Kč | 12 307,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,59881 Kč | 23 598,81 Kč |
| 2 000 | 22,62451 Kč | 45 249,02 Kč |
| 3 000 | 22,07380 Kč | 66 221,40 Kč |
| 5 000 | 21,39910 Kč | 106 995,50 Kč |
| 7 000 | 20,96638 Kč | 146 764,66 Kč |
| 10 000 | 20,51748 Kč | 205 174,80 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |



