
ECS-TXO-20CSMV4-384-AY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV4-384-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV4-384-AY-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV4-384-AY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-20CSMV4-384-AY-TR |
Description | XTAL OSC TCXO 38.4000MHZ CLPSW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 31,03300 Kč | 310,33 Kč |
| 25 | 29,34800 Kč | 733,70 Kč |
| 50 | 28,12980 Kč | 1 406,49 Kč |
| 100 | 26,96820 Kč | 2 696,82 Kč |
| 250 | 25,50292 Kč | 6 375,73 Kč |
| 500 | 24,44890 Kč | 12 224,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,43866 Kč | 23 438,66 Kč |
| 2 000 | 22,47097 Kč | 44 941,94 Kč |
| 3 000 | 21,92400 Kč | 65 772,00 Kč |
| 5 000 | 21,25388 Kč | 106 269,40 Kč |
| 7 000 | 20,82410 Kč | 145 768,70 Kč |
| 10 000 | 20,37824 Kč | 203 782,40 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |

