
ECS-TXO-20CSMV-AC-260-AY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV-AC-260-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV-AC-260-AY-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV-AC-260-AY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-20CSMV-AC-260-AY-TR |
Description | XTAL OSC TCXO 26MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.6V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 53,78600 Kč | 537,86 Kč |
| 25 | 50,86240 Kč | 1 271,56 Kč |
| 50 | 48,76020 Kč | 2 438,01 Kč |
| 100 | 46,74340 Kč | 4 674,34 Kč |
| 250 | 44,20784 Kč | 11 051,96 Kč |
| 500 | 42,38172 Kč | 21 190,86 Kč |
| 1 000 | 41,48159 Kč | 41 481,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,01040 Kč | 114 031,20 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |

