39 MHz TCXO Clipped Sine Wave Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-20CSMV-390-AY-TR

DigiKey Part Number
50-ECS-TXO-20CSMV-390-AY-TR-ND - Tape & Reel (TR)
50-ECS-TXO-20CSMV-390-AY-TRCT-ND - Cut Tape (CT)
50-ECS-TXO-20CSMV-390-AY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-20CSMV-390-AY-TR
Description
XTAL OSC TCXO 39.0000MHZ CLPSW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 MHz TCXO Clipped Sine Wave Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
1042,60800 Kč426,08 Kč
2540,28440 Kč1 007,11 Kč
5038,62020 Kč1 931,01 Kč
10037,02480 Kč3 702,48 Kč
25035,01388 Kč8 753,47 Kč
50033,56734 Kč16 783,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,18108 Kč32 181,08 Kč
2 00030,85342 Kč61 706,84 Kč
3 00030,10283 Kč90 308,49 Kč
5 00029,18394 Kč145 919,70 Kč
7 00028,59435 Kč200 160,45 Kč
Manufacturers Standard Package
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč