
ECS-TXO-20CSMV-384-AY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV-384-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV-384-AY-CT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV-384-AY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-20CSMV-384-AY-TR |
Description | XTAL OSC TCXO 38.4MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-20CSMV-384-AY-TR Models |
Category | Voltage - Supply 1.7V ~ 3.465V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 39,83400 Kč | 398,34 Kč |
| 25 | 37,66520 Kč | 941,63 Kč |
| 50 | 36,10500 Kč | 1 805,25 Kč |
| 100 | 34,61180 Kč | 3 461,18 Kč |
| 250 | 32,73228 Kč | 8 183,07 Kč |
| 500 | 31,37960 Kč | 15 689,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,08385 Kč | 30 083,85 Kč |
| 2 000 | 28,84253 Kč | 57 685,06 Kč |
| 3 000 | 28,14074 Kč | 84 422,22 Kč |
| 5 000 | 27,28145 Kč | 136 407,25 Kč |
| 7 000 | 26,73026 Kč | 187 111,82 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |

