32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-20CSMV-320-EY-TR

DigiKey Part Number
50-ECS-TXO-20CSMV-320-EY-TR-ND - Tape & Reel (TR)
50-ECS-TXO-20CSMV-320-EY-CT-ND - Cut Tape (CT)
50-ECS-TXO-20CSMV-320-EY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-20CSMV-320-EY-TR
Description
XTAL OSC TCXO 32.0000MHZ CLP SNW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-20CSMV-320-EY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.465V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,83000 Kč39,83 Kč
1034,55800 Kč345,58 Kč
2532,67640 Kč816,91 Kč
5031,32500 Kč1 566,25 Kč
10030,02770 Kč3 002,77 Kč
25028,39684 Kč7 099,21 Kč
50027,22310 Kč13 611,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,09878 Kč26 098,78 Kč
2 00025,02139 Kč50 042,78 Kč
3 00024,41227 Kč73 236,81 Kč
5 00023,66657 Kč118 332,85 Kč
7 00023,18810 Kč162 316,70 Kč
Manufacturers Standard Package
Unit Price without VAT:39,83000 Kč
Unit Price with VAT:48,19430 Kč