
ECS-TXO-20CSMV-260-AY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV-260-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV-260-AY-CT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV-260-AY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-20CSMV-260-AY-TR |
Description | XTAL OSC TCXO 26MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-20CSMV-260-AY-TR Models |
Category | Voltage - Supply 1.7V ~ 3.465V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 37,83200 Kč | 378,32 Kč |
| 25 | 35,77120 Kč | 894,28 Kč |
| 50 | 34,29060 Kč | 1 714,53 Kč |
| 100 | 32,87240 Kč | 3 287,24 Kč |
| 250 | 31,08888 Kč | 7 772,22 Kč |
| 500 | 29,80376 Kč | 14 901,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,57245 Kč | 28 572,45 Kč |
| 2 000 | 27,39349 Kč | 54 786,98 Kč |
| 3 000 | 26,72688 Kč | 80 180,64 Kč |
| 5 000 | 25,91066 Kč | 129 553,30 Kč |
| 7 000 | 25,38707 Kč | 177 709,49 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |


