
ECS-TXO-16CSMV4-520-AY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-16CSMV4-520-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-16CSMV4-520-AY-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-16CSMV4-520-AY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-16CSMV4-520-AY-TR |
Description | XTAL OSC TCXO 52MHZ SNWV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.6V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±0.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 35,84400 Kč | 358,44 Kč |
| 25 | 33,89920 Kč | 847,48 Kč |
| 50 | 32,49240 Kč | 1 624,62 Kč |
| 100 | 31,14840 Kč | 3 114,84 Kč |
| 250 | 29,45768 Kč | 7 364,42 Kč |
| 500 | 28,24022 Kč | 14 120,11 Kč |
| 1 000 | 27,07356 Kč | 27 073,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,32443 Kč | 75 973,29 Kč |
| 6 000 | 24,28069 Kč | 145 684,14 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

