
ECS-RTC-3225-5609-TR | |
|---|---|
DigiKey Part Number | 50-ECS-RTC-3225-5609-TR-ND - Tape & Reel (TR) 50-ECS-RTC-3225-5609-TRCT-ND - Cut Tape (CT) 50-ECS-RTC-3225-5609-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-RTC-3225-5609-TR |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer ECS Inc. | Voltage - Supply 1.6V ~ 5V, 2.5V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.6V ~ 5V |
Part Status Active | Current - Timekeeping (Max) 3µA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Time Format HH:MM:SS | Package / Case 10-SMD, No Lead |
Date Format YY-MM-DD | Supplier Device Package 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 84,85300 Kč | 848,53 Kč |
| 25 | 78,23840 Kč | 1 955,96 Kč |
| 100 | 70,96270 Kč | 7 096,27 Kč |
| 250 | 67,49176 Kč | 16 872,94 Kč |
| 500 | 66,50276 Kč | 33 251,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,67916 Kč | 63 679,16 Kč |
| 2 000 | 62,26222 Kč | 124 524,44 Kč |
| 3 000 | 61,55291 Kč | 184 658,73 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |

