
ECS-P85-AX | |
|---|---|
DigiKey Part Number | ECS-P85-AX-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P85-AX |
Description | XTAL OSC PROG XO HCMOS 5V 100PPM |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 150 MHz Programmable Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P85-AX Models |
Category | Output HCMOS |
Manufacturer ECS Inc. | Voltage - Supply 5V |
Series | Frequency Stability (Total) ±100ppm |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Last Time Buy | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Through Hole |
Type XO (Standard) | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Available Frequency Range 1 MHz ~ 150 MHz | Height - Seated (Max) 0.213" (5.40mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 173,44300 Kč | 1 734,43 Kč |
| 25 | 164,01960 Kč | 4 100,49 Kč |
| 50 | 157,24980 Kč | 7 862,49 Kč |
| 100 | 150,75930 Kč | 15 075,93 Kč |
| 250 | 142,60076 Kč | 35 650,19 Kč |
| 500 | 136,73100 Kč | 68 365,50 Kč |
| 1 000 | 131,11025 Kč | 131 110,25 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |


