XO (Standard) HCMOS 1 MHz ~ 125 MHz Programmable Oscillator 3.3V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-P83-BX

DigiKey Part Number
ECS-P83-BX-ND
Manufacturer
Manufacturer Product Number
ECS-P83-BX
Description
XTAL OSC PRG XO HCMOS 3.3V 50PPM
Customer Reference
Detailed Description
XO (Standard) HCMOS 1 MHz ~ 125 MHz Programmable Oscillator 3.3V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-P83-BX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Manufacturer
ECS Inc.
Voltage - Supply
3.3V
Series
Frequency Stability (Total)
±50ppm
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Last Time Buy
Current - Supply (Max)
28mA
Base Resonator
Crystal
Mounting Type
Through Hole
Type
XO (Standard)
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Available Frequency Range
1 MHz ~ 125 MHz
Height - Seated (Max)
0.213" (5.40mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 15.09.2026
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1199,48000 Kč199,48 Kč
10173,44300 Kč1 734,43 Kč
25164,01960 Kč4 100,49 Kč
50157,24980 Kč7 862,49 Kč
100150,75930 Kč15 075,93 Kč
250142,60076 Kč35 650,19 Kč
500136,73100 Kč68 365,50 Kč
1 000131,11025 Kč131 110,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,48000 Kč
Unit Price with VAT:241,37080 Kč