XO (Standard) HCMOS 1 MHz ~ 150 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-P75-B

DigiKey Part Number
ECS-P75-B-ND
Manufacturer
Manufacturer Product Number
ECS-P75-B
Description
XTAL OSC PROG XO HCMOS 5V 50PPM
Customer Reference
Detailed Description
XO (Standard) HCMOS 1 MHz ~ 150 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-P75-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Manufacturer
ECS Inc.
Voltage - Supply
5V
Series
Frequency Stability (Total)
±50ppm
Packaging
Tube
Operating Temperature
-10°C ~ 70°C
Part Status
Last Time Buy
Current - Supply (Max)
45mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Supplier Device Package
4-SMD (7x5)
Available Frequency Range
1 MHz ~ 150 MHz
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 15.09.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1175,54000 Kč175,54 Kč
10152,48700 Kč1 524,87 Kč
25144,20600 Kč3 605,15 Kč
50138,24660 Kč6 912,33 Kč
100132,53940 Kč13 253,94 Kč
250125,36308 Kč31 340,77 Kč
500120,20054 Kč60 100,27 Kč
1 000115,25634 Kč115 256,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,54000 Kč
Unit Price with VAT:212,40340 Kč