
ECS-P75-AN | |
|---|---|
DigiKey Part Number | ECS-P75-AN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P75-AN |
Description | XTAL OSC PROG XO HCMOS 5V 100PPM |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 150 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P75-AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 150 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,07000 Kč | 167,07 Kč |
| 10 | 145,26700 Kč | 1 452,67 Kč |
| 25 | 137,38600 Kč | 3 434,65 Kč |
| 50 | 131,71440 Kč | 6 585,72 Kč |
| 100 | 126,27580 Kč | 12 627,58 Kč |
| 250 | 119,43976 Kč | 29 859,94 Kč |
| 500 | 114,52080 Kč | 57 260,40 Kč |
| 1 000 | 109,81011 Kč | 109 810,11 Kč |
| Unit Price without VAT: | 167,07000 Kč |
|---|---|
| Unit Price with VAT: | 202,15470 Kč |

