
ECS-P73-AN | |
|---|---|
DigiKey Part Number | ECS-P73-AN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P73-AN |
Description | XTAL OSC PROG XO HCMOS 3.3V |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 125 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P73-AN Models |
Category | Output HCMOS |
Manufacturer ECS Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability (Total) ±100ppm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 28mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Supplier Device Package 4-SMD (7x5) |
Available Frequency Range 1 MHz ~ 125 MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,54000 Kč | 175,54 Kč |
| 10 | 152,48700 Kč | 1 524,87 Kč |
| 25 | 144,20600 Kč | 3 605,15 Kč |
| 50 | 138,24660 Kč | 6 912,33 Kč |
| 100 | 132,53940 Kč | 13 253,94 Kč |
| 250 | 125,36308 Kč | 31 340,77 Kč |
| 500 | 120,20054 Kč | 60 100,27 Kč |
| 1 000 | 115,25634 Kč | 115 256,34 Kč |
| Unit Price without VAT: | 175,54000 Kč |
|---|---|
| Unit Price with VAT: | 212,40340 Kč |

