XO (Standard) HCMOS 1 MHz ~ 150 MHz Programmable Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-P145-ANX

DigiKey Part Number
ECS-P145-ANX-ND
Manufacturer
Manufacturer Product Number
ECS-P145-ANX
Description
XTAL OSC PROG XO HCMOS 5V 100PPM
Customer Reference
Detailed Description
XO (Standard) HCMOS 1 MHz ~ 150 MHz Programmable Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-P145-ANX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Manufacturer
ECS Inc.
Voltage - Supply
5V
Series
Frequency Stability (Total)
±100ppm
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Current - Supply (Max)
45mA
Base Resonator
Crystal
Mounting Type
Through Hole
Type
XO (Standard)
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.815" L x 0.508" W (20.70mm x 12.90mm)
Available Frequency Range
1 MHz ~ 150 MHz
Height - Seated (Max)
0.197" (5.00mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 15.09.2026
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1143,21000 Kč143,21 Kč
10124,49700 Kč1 244,97 Kč
25117,74840 Kč2 943,71 Kč
50112,88100 Kč5 644,05 Kč
100108,21950 Kč10 821,95 Kč
250102,35768 Kč25 589,42 Kč
50098,13962 Kč49 069,81 Kč
1 00094,10023 Kč94 100,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,21000 Kč
Unit Price with VAT:173,28410 Kč