
ECS-P143-BX | |
|---|---|
DigiKey Part Number | ECS-P143-BX-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P143-BX |
Description | XTAL OSC PRG XO HCMOS 3.3V 50PPM |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 125 MHz Programmable Oscillator 3.3V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P143-BX Models |
Category | Output HCMOS |
Manufacturer ECS Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability (Total) ±50ppm |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Last Time Buy | Current - Supply (Max) 28mA |
Base Resonator Crystal | Mounting Type Through Hole |
Type XO (Standard) | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.815" L x 0.508" W (20.70mm x 12.90mm) |
Available Frequency Range 1 MHz ~ 125 MHz | Height - Seated (Max) 0.197" (5.00mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 124,49700 Kč | 1 244,97 Kč |
| 25 | 117,74840 Kč | 2 943,71 Kč |
| 50 | 112,88100 Kč | 5 644,05 Kč |
| 100 | 108,21950 Kč | 10 821,95 Kč |
| 250 | 102,35768 Kč | 25 589,42 Kč |
| 500 | 98,13962 Kč | 49 069,81 Kč |
| 1 000 | 94,10023 Kč | 94 100,23 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |


