
ECS-MPIL0530-4R7MC | |
|---|---|
DigiKey Part Number | XC2394TR-ND - Tape & Reel (TR) XC2394CT-ND - Cut Tape (CT) XC2394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPIL0530-4R7MC |
Description | FIXED IND 4.7UH 5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPIL0530-4R7MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 100 | 8,90950 Kč | 890,95 Kč |
| 1 000 | 7,32767 Kč | 7 327,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,90971 Kč | 13 819,42 Kč |
| 4 000 | 6,51605 Kč | 26 064,20 Kč |
| 6 000 | 6,29650 Kč | 37 779,00 Kč |
| 10 000 | 6,03069 Kč | 60 306,90 Kč |
| 14 000 | 5,86195 Kč | 82 067,30 Kč |
| 20 000 | 5,68837 Kč | 113 767,40 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

