450 nH Shielded Inductor 8.1 A 8.2mOhm 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPI4040R4-R47-R

DigiKey Part Number
XC2338TR-ND - Tape & Reel (TR)
XC2338CT-ND - Cut Tape (CT)
XC2338DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-MPI4040R4-R47-R
Description
FIXED IND 450NH 8.1A 8.2 MOHM
Customer Reference
Detailed Description
450 nH Shielded Inductor 8.1 A 8.2mOhm 1816 (4540 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPI4040R4-R47-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8.2mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
1816 (4540 Metric)
Current Rating (Amps)
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current - Saturation (Isat)
11.5A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 133
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1019,44400 Kč194,44 Kč
2517,98280 Kč449,57 Kč
5016,95380 Kč847,69 Kč
10015,98580 Kč1 598,58 Kč
25014,78932 Kč3 697,33 Kč
50013,94520 Kč6 972,60 Kč
1 00013,15000 Kč13 150,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,19941 Kč39 598,23 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč