
ECS-MPI4040R4-4R7-R | |
|---|---|
DigiKey Part Number | XC2336TR-ND - Tape & Reel (TR) XC2336CT-ND - Cut Tape (CT) XC2336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R4-4R7-R |
Description | FIXED IND 4.7UH 2.9A 67 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.9 A 67mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R4-4R7-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 67mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1816 (4540 Metric) |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 3.9A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 25 | 16,35320 Kč | 408,83 Kč |
| 50 | 15,41680 Kč | 770,84 Kč |
| 100 | 14,53480 Kč | 1 453,48 Kč |
| 250 | 13,44712 Kč | 3 361,78 Kč |
| 500 | 12,67944 Kč | 6 339,72 Kč |
| 1 000 | 11,95605 Kč | 11 956,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,89502 Kč | 32 685,06 Kč |
| 6 000 | 10,27576 Kč | 61 654,56 Kč |
| 9 000 | 10,10685 Kč | 90 961,65 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

