
ECS-MPI4040R4-3R3-R | |
|---|---|
DigiKey Part Number | XC2335TR-ND - Tape & Reel (TR) XC2335CT-ND - Cut Tape (CT) XC2335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R4-3R3-R |
Description | FIXED IND 3.3UH 3.3A 49 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 3.3 A 49mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R4-3R3-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 49mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1816 (4540 Metric) |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 4.5A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 17,98280 Kč | 449,57 Kč |
| 50 | 16,95380 Kč | 847,69 Kč |
| 100 | 15,98580 Kč | 1 598,58 Kč |
| 250 | 14,78932 Kč | 3 697,33 Kč |
| 500 | 13,94520 Kč | 6 972,60 Kč |
| 1 000 | 13,15000 Kč | 13 150,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,98328 Kč | 35 949,84 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

