
ECS-MPI4040R4-2R2-R | |
---|---|
DigiKey Part Number | XC2326TR-ND - Tape & Reel (TR) XC2326CT-ND - Cut Tape (CT) XC2326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R4-2R2-R |
Description | FIXED IND 2.2UH 3.9A 35 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.9 A 35mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R4-2R2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1816 (4540 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,33000 Kč | 18,33 Kč |
10 | 15,14300 Kč | 151,43 Kč |
25 | 14,00600 Kč | 350,15 Kč |
50 | 13,20620 Kč | 660,31 Kč |
100 | 12,45220 Kč | 1 245,22 Kč |
250 | 11,51984 Kč | 2 879,96 Kč |
500 | 10,86160 Kč | 5 430,80 Kč |
1 000 | 10,42625 Kč | 10 426,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 10,79716 Kč | 32 391,48 Kč |
6 000 | 10,47402 Kč | 62 844,12 Kč |
Unit Price without VAT: | 18,33000 Kč |
---|---|
Unit Price with VAT: | 22,17930 Kč |