22 µH Shielded Inductor 1.3 A 316mOhm 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPI4040R4-220-R

DigiKey Part Number
XC2325TR-ND - Tape & Reel (TR)
XC2325CT-ND - Cut Tape (CT)
XC2325DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-MPI4040R4-220-R
Description
FIXED IND 22UH 1.3A 316 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.3 A 316mOhm 1816 (4540 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPI4040R4-220-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
316mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1816 (4540 Metric)
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 986
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1019,44400 Kč194,44 Kč
2517,98280 Kč449,57 Kč
5016,95380 Kč847,69 Kč
10015,98580 Kč1 598,58 Kč
25014,78932 Kč3 697,33 Kč
50013,94520 Kč6 972,60 Kč
1 00013,15000 Kč13 150,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,98328 Kč35 949,84 Kč
6 00011,30242 Kč67 814,52 Kč
9 00011,23393 Kč101 105,37 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč