1.5 µH Shielded Inductor 4.9 A 23mOhm 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPI4040R4-1R5-R

DigiKey Part Number
XC2324TR-ND - Tape & Reel (TR)
XC2324CT-ND - Cut Tape (CT)
XC2324DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-MPI4040R4-1R5-R
Description
FIXED IND 1.5UH 4.9A 23 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 4.9 A 23mOhm 1816 (4540 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPI4040R4-1R5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.9A
Shielding
Shielded
DC Resistance (DCR)
23mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1816 (4540 Metric)
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 569
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,98328 Kč35 949,84 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1017,59600 Kč175,96 Kč
2516,28600 Kč407,15 Kč
5015,35380 Kč767,69 Kč
10014,47600 Kč1 447,60 Kč
25013,39168 Kč3 347,92 Kč
50012,62694 Kč6 313,47 Kč
1 00011,90671 Kč11 906,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč