10 µH Shielded Inductor 1.9 A 148mOhm 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPI4040R4-100-R

DigiKey Part Number
XC2334TR-ND - Tape & Reel (TR)
XC2334CT-ND - Cut Tape (CT)
XC2334DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-MPI4040R4-100-R
Description
FIXED IND 10UH 1.9A 148 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.9 A 148mOhm 1816 (4540 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPI4040R4-100-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
148mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1816 (4540 Metric)
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 654
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,71000 Kč19,71 Kč
1016,19900 Kč161,99 Kč
2514,97960 Kč374,49 Kč
5014,12560 Kč706,28 Kč
10013,31670 Kč1 331,67 Kč
25012,31892 Kč3 079,73 Kč
50011,61550 Kč5 807,75 Kč
1 00010,95294 Kč10 952,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,98070 Kč29 942,10 Kč
6 0009,41335 Kč56 480,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,71000 Kč
Unit Price with VAT:23,84910 Kč