
ECS-MPI4040R4-100-R | |
|---|---|
DigiKey Part Number | XC2334TR-ND - Tape & Reel (TR) XC2334CT-ND - Cut Tape (CT) XC2334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R4-100-R |
Description | FIXED IND 10UH 1.9A 148 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.9 A 148mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R4-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 148mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1816 (4540 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 25 | 15,32000 Kč | 383,00 Kč |
| 50 | 14,44660 Kč | 722,33 Kč |
| 100 | 13,61930 Kč | 1 361,93 Kč |
| 250 | 12,59880 Kč | 3 149,70 Kč |
| 500 | 11,87940 Kč | 5 939,70 Kč |
| 1 000 | 11,20180 Kč | 11 201,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,20748 Kč | 30 622,44 Kč |
| 6 000 | 9,62723 Kč | 57 763,38 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

